Videos
AD74412R/13R: Quad-Channel, SW Configurable Input/Output Circuit
The AD74412R/13R are quad-channel software configurable input/output solutions for building and process control applications. The ’12R’ operates up to 85°C, the ’13R’ is HART-compatible up to 105°C; both feature built-in diagnostics and alerts.
Dual Channel 8.5A, 18V, Synchronous Step-Down Silent Switcher
The LT8652S is a dual step-down regulator that delivers up to 8.5A of continuous current from both channels and supports loads up to 12A from each channel. It uses second-gen Silent Switcher®technology and is ideal for noise sensitive applications.
ADRV9002: Introducing the Industry’s first Narrowband to Wideband software defined radio (SDR)
The ADRV9002 RF transceiver provides high dynamic range and best-in-class blocker tolerance for narrow and wideband signals. It is a high performance, highly versatile part with low power consumption and operates in either TDD or FDD modes.
Dual Output, 6-Phase, Current Mode Synchronous Controller for DrMOS
The LTC7852 allows for up to 240A with a single device and 480A when paralleling two. It also provides an output voltage down to 0.5V enabling users to increase operating speeds.
6-Channel, Current Output DAC for Photonic Applications
ADI’s AD5770R is a 6-channel, 14-bit resolution, low noise, programmable current output DAC for photonics control applications. Included is a 1.25 V, on-chip voltage reference, a 2.5 kΩ precision resistor for reference current generation, and more.
Quad-Channel, Software Configurable Input/Output
dsPIC33CH Dual Core Demonstration
How To Click Into MCC – Common Issues with Click Boards
Microchip’s Touchscreen Design Partners
Tech Trends – Securely Control Sensors and IoT Nodes with the MAXREFDES143#
Tap Tap Tech – Episode 8: Screen Technology
Tap Tap Tech – Episode 7: Mars
Tap Tap Tech Episode 6 – Battery Technology
Tap Tap Tech Episode 5 – Autonomous Vehicles
Topics

Inspiring New Ideas.
For expert takes and the joy of discovery every Saturday, sign up today.
Subscribe