
This Clear Dome LED has a diameter of 30.56mm and a height of 1inch. It features a round, domed, dome lens style and a white lens color. The LED is available in a package quantity of 5 and is packaged in bulk. It has a screw termination and is part of the 103 series.
Dialight 103-1237-403 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 403 |
| Color | Clear |
| Diameter | 30.56mm |
| Height | 1inch |
| Lens Color | White |
| Lens Size | 30.56mm |
| Lens Style | Round, Domed, Dome |
| Mount | Screw, Panel, Base, Threaded |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 103 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 103-1237-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
