BK Precision 1651A technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| RoHS | Not Compliant |
Download the complete datasheet for BK Precision 1651A to view detailed technical specifications.
No datasheet is available for this part.