Techspray 1813-5F technical specifications.
| Color | Red |
| Length | 5foot |
| Mount | Solder |
| Package Quantity | 25 |
| Series | Pro Wick |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1813-5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.