
Manual extraction tool designed for wire mounting. Features a durable construction and is RoHS compliant. This tool is part of the Mini-Universal MATE-N-LOK series, ensuring compatibility with specific connector systems.
TE Connectivity 189727-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 189727-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
