
TE Connectivity 207445-3 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 32.89mm |
| Material | Thermoplastic, Plastic |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207445-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.