
Straight, male screw retainer for D-sub connectors. Constructed from steel with a passivated finish for durability. Designed for screw mounting and supplied in bulk packaging. Compliant with ELV regulations and lead-free.
TE Connectivity 211883-5 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211883-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
