This power cable assembly features a polybutylene terephthalate jacket and crimp contact termination. It has a maximum operating temperature range of -20°C to 80°C and a maximum voltage rating of 300V. The assembly can handle a maximum current rating of 3A per contact. The cable is constructed with 20AWG wire.
Molex 2451321099 technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | PL-PL |
| Contact Termination | Crimp |
| Jacket Material | Polybutylene Terephthalate |
| Wire Size | 20AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 300VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2451321099 to view detailed technical specifications.
No datasheet is available for this part.