The ECM15DKRI is a card edge connector with 30 female contacts, a terminal pitch of 3.96mm, and 2 rows. It features a straight body orientation and is designed for edge mount applications. The connector operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3A per contact. It is rated for 950VAC and is suitable for use in high-voltage applications.
Sullins ECM15DKRI technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 30 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 950VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins ECM15DKRI to view detailed technical specifications.
No datasheet is available for this part.