
Manual ratcheting crimper frame designed for precise wire termination. Features a durable construction for reliable production use. Compatible with SMB package types. RoHS compliant for environmental considerations.
TE Connectivity 354940-1 technical specifications.
| Package/Case | SMB |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pro-Crimper III |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 354940-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
