
TE Connectivity 465644-1 technical specifications.
| Description | EXTRACTION TOOL |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 3.12inch |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 465644-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
