Molex 479502011 technical specifications.
| Type | Stand Alone |
| Minimum Frequency | 2400|4800MHz |
| Maximum Frequency | 2500|5850MHz |
| Typical Antenna Gain | 4.4dBi(Max) |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 479502011 to view detailed technical specifications.
No datasheet is available for this part.