Klein Tools 55469 technical specifications.
| Type | Bag |
| Material | 1680d Ballistic Weave |
| Product Length | 260.4mm |
| Product Width | 450.9mm |
| Height | 412.8mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Klein Tools 55469 to view detailed technical specifications.
No datasheet is available for this part.