
Coaxial cable assembly featuring BNC male to BNC male connectors. This 72-inch (1.82m) assembly offers 50-ohm impedance and a maximum AC voltage rating of 500V. Constructed with shielded coaxial wire, it is UL approved, RoHS compliant, and lead-free.
Pomona Electronics 5697-72 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 72inch |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5697-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
