
The MTA-100 4-Position Connector Tool is a connector tool with a body made of polyester, featuring a natural color and copper-tin contact material. It has a depth of 9.14mm and a length of 10.16mm, with a pitch of 2.54mm. The tool is packaged in bulk quantities of 2500 units and is compliant with RoHS regulations. It is not radiation hardened and has an unknown SVHC compliance status. The tool is suitable for use in assembly applications.
TE Connectivity 640550-4 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Contact Material | CuSn |
| Depth | 9.14mm |
| Flammability Rating | UL94 V-0 |
| Length | 10.16mm |
| Number of Positions | 4 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640550-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.