
TE Connectivity 643067-4 technical specifications.
| Body Material | Nylon |
| Color | White |
| Contact Material | CuSn |
| Depth | 11.18mm |
| Flammability Rating | UL94 V-2 |
| Height | 8.51mm |
| Length | 15.85mm |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643067-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
