The Weidmuller AR Series relay features an accuracy of 0.5% and linearity of 0.05%. It is approved for CE, cULus, and EN certifications. The relay has a power consumption of 6W and switching current of 1A. It is designed for operation between 0°C and 60°C and is mounted on a DIN rail.
Weidmuller 7940010184 technical specifications.
| Accuracy | 0.5% |
| Approvals | CE, cULus, EN |
| Color | Black |
| Depth | 120mm |
| Height | 97mm |
| Linearity | 0.05% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Type | RELAY |
| Power Consumption | 6W |
| Series | AR |
| Switching Current | 1A |
| Throw Configuration | SPST |
| Weight | 495g |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7940010184 to view detailed technical specifications.
No datasheet is available for this part.