
TE Connectivity 794995-1 technical specifications.
| Color | Black |
| Current Rating | 9.5A |
| Diameter | 4.1mm |
| Length | 7.4mm |
| Material | Rubber, Silicone |
| Number of Positions | 1 |
| Package Quantity | 5000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794995-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
