88E6185-A2-LKJ1I000

88E6185-A2-LKJ1I000


Description:

Ethernet Switch 10-Port 1000Mbps 128-Pin QFP

Manufacturer:

Marvell Semiconductor

Country of Origin:

Singapore

Introduction date:

Mar 28, 2011

Last Updated Date: 07 SEP 2023


See moreEthernet Switches by Marvell Semiconductor

Online version: https://www.datasheets.com/en/part-details/88e6185-a2-lkj1i000-marvell-semiconductor-37031697

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
5A991.c.1
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
54BL8
HTSUSAinfo
8542310001
Schedule Binfo
8542310000
Taxonomy Path
Semiconductor > Communication > Ethernet > Ethernet Switches

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Revision date:

Datasheet Preview


packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Minimum Dual Supply Voltage
infolock
Maximum Dual Supply Voltage
infolock
Supplier Temperature Grade
infolock
Process Technology
infolock
Warranty
infolock
Product Shipping Weight
infolock
Number of Primary Switch Ports
infolock
Typical Data Rate
infolock
Maximum Data Rate
infolock
Fiber Support
infolock
Internal Memory Buffer Size
infolock
Integrated LED Drivers
infolock
PHY/Transceiver Interface
infolock
VLAN Support
infolock
JTAG Support
infolock
Power Supply Type
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Maximum Supply Current
infolock
Maximum Power Dissipation
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Housing Color
infolock
Housing Material
infolock

88E6185-A2-LKJ1I000

88E6185-A2-LKJ1I000

Manufacturer:Marvell Semiconductor