AQR113C-B0-C

AQR113C-B0-C


Description:

PHY 4-CH 10Mbps/100Mbps/1Gbps/2.5Gbps/5Gbps/10Gbps 0.7V/1V/1.8V/2V/3.3V 64-Pin FCBGA Tray

Manufacturer:

Marvell Semiconductor

Introduction date:

Oct 24, 2018

Last Check Date: 03 JUL 2023


See morePHY by Marvell Semiconductor

Online version: https://www.datasheets.com/en/part-details/aqr113c-b0-c-marvell-semiconductor-414395210

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
54BL8
HTSUSAinfo
8542390001
Schedule Binfo
8542390000
Taxonomy Path
Semiconductor > Communication > Protocols and Networks > PHY

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
info
Package Family Name
info
Supplier Package
info
Package Description
info
Lead Shape
info
Pin Count
info
PCB
info
Tabinfo
info
Package Length (mm)info
info
Package Width (mm)info
info
Package Height (mm)info
info
Seated Plane Height (mm)info
info
Pin Pitch (mm)info
info
Package Diameter (mm)
info
Package Material
info
Mounting
info
Package Overall Height (mm)
info
Package Overall Width (mm)
info
Package Overall Length (mm)
info

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
info
Minimum Storage Temperature
info
Operating Supply Voltage
info
Type
info
Supplier Temperature Grade
info
Process Technology
info
Number of Transceivers
info
Maximum Storage Temperature
info
Number of Channels per Chip
info
Maximum Data Rate
info
PHY Line Side Interface
info
JTAG Support
info
Standard Supported
info
Typical Data Rate
info
UTOPIA Level
info
Integrated CDR
info
Ethernet Interface Type
info
Ethernet Speed
info
Overhead Octet Support
info
Optical Carrier Level
info
Maximum Power Dissipation
info
Power Supply Type
info
Minimum Operating Supply Voltage
info
Typical Operating Supply Voltage
info
Maximum Operating Supply Voltage
info
Minimum Operating Temperature
info
Maximum Operating Temperature
info
Maximum Supply Current
info

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.