
Triple color LED emitter in a PLCC package, featuring diffused flat square rectangular lens style. This surface mount component offers blue, green, and red light emission with a 120° viewing angle and 384mcd luminous intensity. Designed for a 20mA forward current, it operates across a -40°C to 100°C temperature range and has silver contact plating. Dimensions include 3mm length, 2.8mm width, and 2mm height.
Broadcom ASMT-YTB7-0AA02 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Contact Plating | Silver |
| Forward Current | 20mA |
| Height | 2mm |
| Length | 3mm |
| Lens Size | 2.3mm |
| Lens Style | Flat, Square, Diffused, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 384mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| Viewing Angle | 120° |
| Weight | 40mg |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-YTB7-0AA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
