Idec BAA1000 technical specifications.
| Package/Case | Aluminum |
| Height | 3.28foot |
| Length | 1m |
| Material | Aluminium |
| Mount | DIN Rail |
| Series | BA |
| Size | 7.5mm |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Idec BAA1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
