Advantech BB-WCD1H2102H technical specifications.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Data Rate | 250Kbps |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Advantech BB-WCD1H2102H to view detailed technical specifications.
No datasheet is available for this part.