Advantech BB-WSD2C21150 technical specifications.
| Wireless Support | Yes |
| Mounting | Screw |
| Cellular Support | Yes |
| Data Rate | 250Kbps |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Advantech BB-WSD2C21150 to view detailed technical specifications.
No datasheet is available for this part.