BCM43438

BCM43438


Description:

WLAN+BT Chip 2400MHz to 2500MHz 63-Pin WLBGA

Manufacturer:

Infineon Technologies AG

Last Updated Date: 17 OCT 2023


See moreCombo Wireless Modules by Infineon Technologies AG

Online version: https://www.datasheets.com/en/part-details/bcm43438-infineon-technologies-ag-85839902

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
ECCNinfo
5A992.c
Automotive
noNo
Supplier Cage Codeinfo
C6489
HTSUSAinfo
8542310001
Schedule Binfo
8542390000
Taxonomy Path
Semiconductor > RF and Microwave > RF Modules > Combo Wireless Modules

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Revision date:

Datasheet Preview


packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
WLAN Maximum Data Rate
infolock
WLAN Technology
infolock
WLAN Maximum Output Power
infolock
BT Maximum Output Power
infolock
WLAN Typical Sensitivity
infolock
BT Typical Sensitivity
infolock
WLAN Interface
infolock
BT Interface
infolock
BT Protocol Supported
infolock
Supplier Temperature Grade
infolock
BT Power Class
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Process Technology
infolock
Typical Insertion Loss
infolock
Data Bus Width
infolock
ADC Resolution
infolock
Maximum CPU Frequency
infolock
Instruction Set Architecture
infolock
RAM Size
infolock
Device Core
infolock
Construction
infolock
Style
infolock
WLAN Frequency Range
infolock
BT Frequency Range
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

BCM43438

BCM43438

Manufacturer:Infineon Technologies AG