This brass terminal features a flange mount with a lead-free plating and a through-hole package type. The terminal has a flange diameter of 0.08inch and a mounting hole diameter of 1.7mm. It is packaged in bulk quantities of 100 and is compliant with RoHS regulations. The terminal has a length of 0.328inch and a socket depth of 0.219inch, with a pin hole diameter of 0.05inch.
Keystone Electronics 1238 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.08inch |
| Lead Free | Lead Free |
| Length | 0.328inch |
| Material | Brass, Tin, Steel |
| Mount | Flanges |
| Mounting Hole Diameter | 1.7mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.05inch |
| RoHS Compliant | Yes |
| Socket Depth | 0.219inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.