This 6-contact power connector features a right-angle body orientation and through-hole mounting. It has a maximum current rating of 48 amps per contact and a maximum voltage rating of 2500V or 1000V, depending on the application. The operating temperature range is from -20°C to 105°C.
Amphenol 51760-10304803AB technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 6Power/48Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51760-10304803AB to view detailed technical specifications.
No datasheet is available for this part.