Ditom Microwave D3C1218 technical specifications.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.18 |
| Minimum Frequency | 12000MHz |
| Maximum Frequency | 18000MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 20dB |
| Maximum Insertion Loss | 0.5dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ditom Microwave D3C1218 to view detailed technical specifications.
No datasheet is available for this part.