Ditom Microwave D3C2640 technical specifications.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.5 |
| Minimum Frequency | 26500MHz |
| Maximum Frequency | 40000MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 14dB |
| Maximum Insertion Loss | 1dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ditom Microwave D3C2640 to view detailed technical specifications.
No datasheet is available for this part.