Texas Instruments DDC264EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Number of A/D Converters | 64 |
| Number of Bits | 20 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sampling Rate | 6250S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DDC264EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.