
Totalising Counter 4-digit LCD, 1, 3-1, 6Vdc, Panel 45x22, 2mm
Trumeter HED251-T technical specifications.
| Package/Case | Module |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, PCB |
| Operating Supply Voltage | 1.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Trumeter HED251-T to view detailed technical specifications.
No datasheet is available for this part.
