Conn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port
Amphenol PT00A-10-5S319 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00A-10-5S319 to view detailed technical specifications.
No datasheet is available for this part.