
LM317LIPWR
Manufacturer: Texas Instruments
Buy now
Specifications
Last Check Date: 22-JAN-21
Lifecycle | Active |
---|---|
EU RoHS | Yes |
RoHS Version | 2011/65/EU, 2015/863 |
Description | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin TSSOP T/R |
Taxonomy Path | Semiconductor > Power Management > Regulators and Controllers > Linear Regulators |
ECCN | EAR99 |
Automotive | No |
PPAP | No |
AEC Qualified | No |
Impacted by the New China Tariff? | Not Likely Impacted |