The Sharp LQ084S3LG03 is an 8.4inch display module with a resolution of 800x600 pixels and an LVDS interface. It features a white background color, LED backlight, and a contrast ratio of 450:1. The display operates within a temperature range of -30°C to 75°C and is lead-free. It is available in a module package quantity of 10.
Sharp LQ084S3LG03 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Brightness | 350cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 450:1 |
| Diagonal Size | 8.4inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ084S3LG03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.