This 20-contact female card edge connector features a 3.96mm pitch and two rows of contacts. It is designed for wire wrap termination and is suitable for operating temperatures between -65°C and 125°C. The connector is panel mount and has a straight body orientation, with a maximum current rating of 3A per contact.
Sullins HGM10DRMI technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HGM10DRMI to view detailed technical specifications.
No datasheet is available for this part.