The ITT MS3116E18-30PY is a 30-contact circular connector designed for cable mounting applications. It features a maximum voltage rating of 850VDC and a maximum current rating of 22A. The connector operates within a temperature range of -55°C to 125°C. It is suitable for use in various environments and applications.
ITT MS3116E18-30PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 22/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3116E18-30PY to view detailed technical specifications.
No datasheet is available for this part.