Sato Parts ML150-L2 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Current Rating | 35A |
| Max Voltage Rating | 380V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sato Parts ML150-L2 to view detailed technical specifications.
No datasheet is available for this part.