
This connector features a 120V voltage rating and 15A current rating. It is made from aluminium and has a metal package. The connector is panel and cable mountable and is available in quantities of 10. It is not RoHS compliant and its SVHC compliance status is unknown.
Legrand R612 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | White |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 44mm |
| Length | 15foot |
| Mount | Panel, Cable |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Weight | 3lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand R612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
