The Samtec TW-04-12-G-D-250-085 is an 8-contact through-hole connector with a 2mm pitch. It features gold contact plating and is RoHS compliant. The connector is available in bulk packaging and has a solder termination. It is not radiation hardened.
Samtec TW-04-12-G-D-250-085 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-12-G-D-250-085 to view detailed technical specifications.
No datasheet is available for this part.