Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "sihfr320 ge3 Vishay"
Filters
SIHFRC20-GE3
Vishay
Mosfet N-channel 600V
Datasheet
Volume Production
Package/Case:
DPAK
Continuous Drain Current (ID):
2A
Gate to Source Voltage (Vgs):
20V
Max Operating Temperature:
150°C
Distributor
Stock
1+
5+
25+
100+
TME
0
$0.82
$0.648
$0.572
$0.514
Browse
Manufacturers
API
BOM
Account