Advantech SPC-221-633AE technical specifications.
| Processor Family | Core |
| Processor Type | Intel |
| Processor Number | i3-6100U |
| Operating Systems | Win 7|Win 8|Win 10|WES 7P |
| Processor Cores | Dual Core |
| Processor Speed | 2.3GHz |
| System Memory Type | DDR3L/SDRAM |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 1 |
| PATA | 0 |
Download the complete datasheet for Advantech SPC-221-633AE to view detailed technical specifications.
No datasheet is available for this part.