
The Toshiba TLP155E(E) is a 5-pin SOP lead-frame SMT optocoupler with a small outline IC package. It features gull-wing leads and is designed for surface mount applications. The device has a seated plane height of 2.2mm and a pin pitch of 1.27mm. The package is made of plastic and weighs 0.08g. The Toshiba TLP155E(E) operates over a temperature range of -40°C to 100°C.
Toshiba TLP155E(E) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.7 |
| Package Width (mm) | 4.55 |
| Package Height (mm) | 2.1 |
| Seated Plane Height (mm) | 2.2 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba TLP155E(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.