Toshiba TLP2355(E technical specifications.
| Package/Case | SOIC |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP2355(E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
