Toshiba TLP2361(E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.003us |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 10mA |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2361(E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.