Toshiba TLP351H(TP1,F) technical specifications.
| Package/Case | PDIP |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 260mW |
| Number of Channels | 1 |
| Output Type | TOTEM POLE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP351H(TP1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.