
Dual-channel DC input optocoupler with transistor DC output. Features 2500 Vrms isolation voltage and a 50% to 600% current transfer ratio. Housed in an 8-pin PDIP SMD package with gull-wing leads, measuring 9.66mm x 6.4mm x 3.65mm. Operates from -25°C to 85°C with a maximum collector current of 50mA and collector-emitter voltage of 55V.
Toshiba TLP521-2(TP1) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-001BA |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 2 |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Minimum Current Transfer Ratio | 50% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 55V |
| Maximum Current Transfer Ratio | 600% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 200(Typ)mV |
| Maximum Power Dissipation | 150mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP521-2(TP1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.