Texas Instruments UC1863JQMLV technical specifications.
| Package/Case | CDIP |
| Max Duty Cycle | 50% |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC1863JQMLV to view detailed technical specifications.
No datasheet is available for this part.