
Serial to Ethernet server enabling 10Mbps/100Mbps network connectivity. Features one serial port supporting RS-232, RS-422, and RS-485 at up to 230Kbps. Equipped with an RJ-45 Ethernet connector and an IP30 rating. Operates within a temperature range of 0°C to 60°C.
Lantronix UD1100002-01 technical specifications.
| Product Depth (mm) | 355 |
| Product Length (mm) | 171 |
| Product Height (mm) | 76 |
| Type | Serial to Ethernet |
| Number of Serial Ports | 1 |
| USB | 0 |
| Ethernet Connector Type | RJ-45 |
| Serial Data Rate | 230Kbps@RS-232/230Kbps@RS-422/230Kbps@RS-485 |
| Ethernet Speed | 10Mbps/100Mbps |
| IP Rating | IP30 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | 028A6 |
| EU RoHS | Yes |
| HTS Code | 8471809000 |
| Schedule B | 8471809000 |
| ECCN | 5A991 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lantronix UD1100002-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.