Essentra WIT-MK-1 technical specifications.
| Color | Natural, Clear |
| Flammability Rating | UL94 V-2 |
| Height | 0.64mm |
| Lead Free | Lead Free |
| Length | 32.8mm |
| Material | Nylon |
| Mount | Cable |
| Series | Richco, Wrap-It |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra WIT-MK-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
