Lantronix XPCW1002100S technical specifications.
| Type | Serial to Wi-Fi |
| Number of Serial Ports | 2 |
| USB | 0 |
| Serial Data Rate | 921Kbps |
| Wireless Technology | IEEE 802.11b/g/n |
| Maximum Operating Frequency | 2.4GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lantronix XPCW1002100S to view detailed technical specifications.
No datasheet is available for this part.